6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603CRNPO9BN6R0

DigiKey Part Number
311-3860-2-ND - Tape & Reel (TR)
311-3860-1-ND - Cut Tape (CT)
311-3860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603CRNPO9BN6R0
Description
CAP CER 6PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603CRNPO9BN6R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603CRNPO9BN6R0YAGEO45.74313-AC0603CRNPO9BN6R0CT-NDkr.0.82000Parametric Equivalent
AQ0603CRNPO9BN6R0YAGEO15.74613-AQ0603CRNPO9BN6R0CT-NDkr.1.65000Parametric Equivalent
06035A6R0CAT2AKYOCERA AVX3.966478-10334-1-NDkr.1.27000Direct
CBR06C609C5GACKEMET4.874399-CBR06C609C5GACCT-NDkr.1.01000Parametric Equivalent
CBR06C609C5GACAUTOKEMET9.699399-CBR06C609C5GACAUTOCT-NDkr.1.14000Parametric Equivalent
In-Stock: 2.273
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46300kr.4.63
50kr.0.32340kr.16.17
100kr.0.28020kr.28.02
500kr.0.20820kr.104.10
1.000kr.0.18608kr.186.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14573kr.582.92
8.000kr.0.13404kr.1,072.32
12.000kr.0.12820kr.1,538.40
20.000kr.0.12172kr.2,434.40
28.000kr.0.11794kr.3,302.32
40.000kr.0.11430kr.4,572.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500