
CA0508JRNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-CA0508JRNPO9BN101TR-ND - Tape & Reel (TR) 13-CA0508JRNPO9BN101CT-ND - Cut Tape (CT) 13-CA0508JRNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0508JRNPO9BN101 |
Description | CAP ARRAY 100PF 50V NPO 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.17800 | kr.11.78 |
| 50 | kr.0.85880 | kr.42.94 |
| 100 | kr.0.76160 | kr.76.16 |
| 500 | kr.0.60416 | kr.302.08 |
| 1.000 | kr.0.55706 | kr.557.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43578 | kr.1,743.12 |
| 8.000 | kr.0.41207 | kr.3,296.56 |
| 12.000 | kr.0.39693 | kr.4,763.16 |
| 20.000 | kr.0.39489 | kr.7,897.80 |
| 28.000 | kr.0.38044 | kr.10,652.32 |
| 40.000 | kr.0.37926 | kr.15,170.40 |
| 48.000 | kr.0.37870 | kr.18,177.60 |
| 96.000 | kr.0.37675 | kr.36,168.00 |
| 100.000 | kr.0.37622 | kr.37,622.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

