
CC0603CRNPO0BN2R2 | |
---|---|
DigiKey Part Number | 311-3847-2-ND - Tape & Reel (TR) 311-3847-1-ND - Cut Tape (CT) 311-3847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO0BN2R2 |
Description | CAP CER 2.2PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO0BN2R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.26900 | kr.2.69 |
50 | kr.0.18300 | kr.9.15 |
100 | kr.0.15680 | kr.15.68 |
500 | kr.0.11316 | kr.56.58 |
1.000 | kr.0.09990 | kr.99.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.07013 | kr.280.52 |
8.000 | kr.0.06246 | kr.499.68 |
12.000 | kr.0.06204 | kr.744.48 |
20.000 | kr.0.06157 | kr.1,231.40 |
28.000 | kr.0.05457 | kr.1,527.96 |
40.000 | kr.0.05432 | kr.2,172.80 |
48.000 | kr.0.05419 | kr.2,601.12 |
96.000 | kr.0.05377 | kr.5,161.92 |
100.000 | kr.0.05375 | kr.5,375.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |