
CC0603CRNPO0BN1R0 | |
|---|---|
DigiKey Part Number | 311-3845-2-ND - Tape & Reel (TR) 311-3845-1-ND - Cut Tape (CT) 311-3845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO0BN1R0 |
Description | CAP CER 1PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO0BN1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30700 | kr.3.07 |
| 50 | kr.0.21120 | kr.10.56 |
| 100 | kr.0.18180 | kr.18.18 |
| 500 | kr.0.13210 | kr.66.05 |
| 1.000 | kr.0.11699 | kr.116.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07013 | kr.280.52 |
| 8.000 | kr.0.06927 | kr.554.16 |
| 12.000 | kr.0.06883 | kr.825.96 |
| 20.000 | kr.0.06832 | kr.1,366.40 |
| 28.000 | kr.0.06801 | kr.1,904.28 |
| 40.000 | kr.0.06771 | kr.2,708.40 |
| 48.000 | kr.0.06757 | kr.3,243.36 |
| 96.000 | kr.0.06652 | kr.6,385.92 |
| 100.000 | kr.0.06630 | kr.6,630.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

