
CC0603BRNPO9BNR82 | |
|---|---|
DigiKey Part Number | 311-3844-2-ND - Tape & Reel (TR) 311-3844-1-ND - Cut Tape (CT) 311-3844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BNR82 |
Description | CAP CER 0.82PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.82 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO9BNR82 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33300 | kr.3.33 |
| 50 | kr.0.22780 | kr.11.39 |
| 100 | kr.0.19650 | kr.19.65 |
| 500 | kr.0.14388 | kr.71.94 |
| 1.000 | kr.0.12762 | kr.127.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09074 | kr.362.96 |
| 8.000 | kr.0.08288 | kr.663.04 |
| 12.000 | kr.0.08237 | kr.988.44 |
| 20.000 | kr.0.08178 | kr.1,635.60 |
| 28.000 | kr.0.07472 | kr.2,092.16 |
| 40.000 | kr.0.07440 | kr.2,976.00 |
| 48.000 | kr.0.07424 | kr.3,563.52 |
| 96.000 | kr.0.07343 | kr.7,049.28 |
| 100.000 | kr.0.07319 | kr.7,319.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

