
CC0603BRNPO9BNR56 | |
|---|---|
DigiKey Part Number | 311-3841-2-ND - Tape & Reel (TR) 311-3841-1-ND - Cut Tape (CT) 311-3841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BNR56 |
Description | CAP CER 0.56PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.56 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO9BNR56 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34900 | kr.3.49 |
| 50 | kr.0.23720 | kr.11.86 |
| 100 | kr.0.20480 | kr.20.48 |
| 500 | kr.0.14962 | kr.74.81 |
| 1.000 | kr.0.13270 | kr.132.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10239 | kr.409.56 |
| 8.000 | kr.0.09349 | kr.747.92 |
| 12.000 | kr.0.08904 | kr.1,068.48 |
| 20.000 | kr.0.08412 | kr.1,682.40 |
| 28.000 | kr.0.08124 | kr.2,274.72 |
| 40.000 | kr.0.07847 | kr.3,138.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

