2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603BRNPO9BN2R2

DigiKey Part Number
311-3828-2-ND - Tape & Reel (TR)
311-3828-1-ND - Cut Tape (CT)
311-3828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603BRNPO9BN2R2
Description
CAP CER 2.2PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603BRNPO9BN2R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603BPNPO9BN2R2YAGEO11.98213-CC0603BPNPO9BN2R2CT-NDkr.0.63000Parametric Equivalent
KGM15ACG1H2R2BTKYOCERA AVX1.045478-KGM15ACG1H2R2BTCT-NDkr.3.99000Direct
KGM15ACG2A2R2BTKYOCERA AVX903478-KGM15ACG2A2R2BTCT-NDkr.3.30000Upgrade
C0603C229B5GACTUKEMET2.063399-C0603C229B5GACTUCT-NDkr.3.68000Parametric Equivalent
CBR06C229B5GACKEMET27.039399-13248-1-NDkr.1.39000Parametric Equivalent
In-Stock: 3.742
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
50kr.0.23720kr.11.86
100kr.0.20480kr.20.48
500kr.0.14962kr.74.81
1.000kr.0.13270kr.132.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10751kr.430.04
8.000kr.0.09817kr.785.36
12.000kr.0.09349kr.1,121.88
20.000kr.0.08832kr.1,766.40
28.000kr.0.08530kr.2,388.40
40.000kr.0.08239kr.3,295.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750