
CC0603BRNPO9BN1R1 | |
|---|---|
DigiKey Part Number | 13-CC0603BRNPO9BN1R1TR-ND - Tape & Reel (TR) 13-CC0603BRNPO9BN1R1CT-ND - Cut Tape (CT) 13-CC0603BRNPO9BN1R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BN1R1 |
Description | CAP CER 1.1PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO9BN1R1 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72300 | kr.7.23 |
| 50 | kr.0.51480 | kr.25.74 |
| 100 | kr.0.45080 | kr.45.08 |
| 500 | kr.0.34338 | kr.171.69 |
| 1.000 | kr.0.31028 | kr.310.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24834 | kr.993.36 |
| 8.000 | kr.0.23085 | kr.1,846.80 |
| 12.000 | kr.0.22210 | kr.2,665.20 |
| 20.000 | kr.0.21239 | kr.4,247.80 |
| 28.000 | kr.0.20672 | kr.5,788.16 |
| 40.000 | kr.0.20127 | kr.8,050.80 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

