
CC0603BRNPO0BNR50 | |
|---|---|
DigiKey Part Number | 13-CC0603BRNPO0BNR50TR-ND - Tape & Reel (TR) 13-CC0603BRNPO0BNR50CT-ND - Cut Tape (CT) 13-CC0603BRNPO0BNR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO0BNR50 |
Description | CAP CER 0.5PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO0BNR50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.39300 | kr.3.93 |
| 50 | kr.0.27100 | kr.13.55 |
| 100 | kr.0.23410 | kr.23.41 |
| 500 | kr.0.17248 | kr.86.24 |
| 1.000 | kr.0.15357 | kr.153.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12536 | kr.501.44 |
| 8.000 | kr.0.11492 | kr.919.36 |
| 12.000 | kr.0.10969 | kr.1,316.28 |
| 20.000 | kr.0.10390 | kr.2,078.00 |
| 28.000 | kr.0.10052 | kr.2,814.56 |
| 40.000 | kr.0.09726 | kr.3,890.40 |
| 48.000 | kr.0.09572 | kr.4,594.56 |
| 96.000 | kr.0.09054 | kr.8,691.84 |
| 100.000 | kr.0.09026 | kr.9,026.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

