5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603BPNPO9BN5R6

DigiKey Part Number
13-CC0603BPNPO9BN5R6TR-ND - Tape & Reel (TR)
13-CC0603BPNPO9BN5R6CT-ND - Cut Tape (CT)
13-CC0603BPNPO9BN5R6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603BPNPO9BN5R6
Description
CAP CER 5.6PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603BPNPO9BN5R6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
50kr.0.24220kr.12.11
100kr.0.20860kr.20.86
500kr.0.15242kr.76.21
1.000kr.0.13530kr.135.30
2.500kr.0.11726kr.293.15
5.000kr.0.10642kr.532.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.08863kr.1,329.45
30.000kr.0.08241kr.2,472.30
45.000kr.0.07930kr.3,568.50
75.000kr.0.07585kr.5,688.75
105.000kr.0.07383kr.7,752.15
150.000kr.0.07189kr.10,783.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750