
CC0603BPNPO9BN3R3 | |
|---|---|
DigiKey Part Number  | 13-CC0603BPNPO9BN3R3TR-ND - Tape & Reel (TR) 13-CC0603BPNPO9BN3R3CT-ND - Cut Tape (CT) 13-CC0603BPNPO9BN3R3DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0603BPNPO9BN3R3  | 
Description  | CAP CER 3.3PF 50V C0G/NPO 0603  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0603BPNPO9BN3R3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.33300 | kr.3.33 | 
| 50 | kr.0.22780 | kr.11.39 | 
| 100 | kr.0.19650 | kr.19.65 | 
| 500 | kr.0.14388 | kr.71.94 | 
| 1.000 | kr.0.12762 | kr.127.62 | 
| 2.500 | kr.0.11054 | kr.276.35 | 
| 5.000 | kr.0.10028 | kr.501.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.08762 | kr.1,314.30 | 
| 30.000 | kr.0.08144 | kr.2,443.20 | 
| 45.000 | kr.0.07835 | kr.3,525.75 | 
| 75.000 | kr.0.07492 | kr.5,619.00 | 
| 105.000 | kr.0.07291 | kr.7,655.55 | 
| 150.000 | kr.0.07099 | kr.10,648.50 | 
| 180.000 | kr.0.07007 | kr.12,612.60 | 
| 360.000 | kr.0.06700 | kr.24,120.00 | 
| 375.000 | kr.0.06684 | kr.25,065.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

