

CC0201KRX7R7BB272 | |
---|---|
DigiKey Part Number | 13-CC0201KRX7R7BB272TR-ND - Tape & Reel (TR) 13-CC0201KRX7R7BB272CT-ND - Cut Tape (CT) 13-CC0201KRX7R7BB272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R7BB272 |
Description | CAP CER 2700PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R7BB272 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.16000 | kr.1.60 |
50 | kr.0.10500 | kr.5.25 |
100 | kr.0.08900 | kr.8.90 |
500 | kr.0.05926 | kr.29.63 |
1.000 | kr.0.04717 | kr.47.17 |
2.500 | kr.0.03658 | kr.91.45 |
5.000 | kr.0.03163 | kr.158.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.02099 | kr.314.85 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |