
CC0402ZRY5V6BB334 | |
|---|---|
DigiKey Part Number | 13-CC0402ZRY5V6BB334TR-ND - Tape & Reel (TR) 13-CC0402ZRY5V6BB334CT-ND - Cut Tape (CT) 13-CC0402ZRY5V6BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402ZRY5V6BB334 |
Description | CAP CER 0.33UF 10V Y5V 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZRY5V6BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33300 | kr.3.33 |
| 50 | kr.0.22780 | kr.11.39 |
| 100 | kr.0.19650 | kr.19.65 |
| 500 | kr.0.14388 | kr.71.94 |
| 1.000 | kr.0.12762 | kr.127.62 |
| 2.500 | kr.0.11054 | kr.276.35 |
| 5.000 | kr.0.10028 | kr.501.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06902 | kr.690.20 |
| 20.000 | kr.0.06832 | kr.1,366.40 |
| 30.000 | kr.0.06795 | kr.2,038.50 |
| 50.000 | kr.0.06753 | kr.3,376.50 |
| 70.000 | kr.0.06728 | kr.4,709.60 |
| 100.000 | kr.0.06704 | kr.6,704.00 |
| 120.000 | kr.0.06692 | kr.8,030.40 |
| 240.000 | kr.0.06651 | kr.15,962.40 |
| 250.000 | kr.0.06649 | kr.16,622.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

