0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402ZPY5V7BB104

DigiKey Part Number
13-CC0402ZPY5V7BB104TR-ND - Tape & Reel (TR)
13-CC0402ZPY5V7BB104CT-ND - Cut Tape (CT)
13-CC0402ZPY5V7BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402ZPY5V7BB104
Description
CAP CER 0.1UF 16V Y5V 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402ZPY5V7BB104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
-20%, +80%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71.840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12700kr.1.27
50kr.0.08240kr.4.12
100kr.0.06910kr.6.91
500kr.0.04806kr.24.03
1.000kr.0.04159kr.41.59
2.500kr.0.03479kr.86.98
5.000kr.0.03075kr.153.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02078kr.1,039.00
100.000kr.0.01913kr.1,913.00
150.000kr.0.01831kr.2,746.50
250.000kr.0.01740kr.4,350.00
350.000kr.0.01686kr.5,901.00
500.000kr.0.01635kr.8,175.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750