

CC0402MRX5R6BB224 | |
---|---|
DigiKey Part Number | 311-3820-2-ND - Tape & Reel (TR) 311-3820-1-ND - Cut Tape (CT) 311-3820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R6BB224 |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R6BB224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.25600 | kr.2.56 |
50 | kr.0.17400 | kr.8.70 |
100 | kr.0.14980 | kr.14.98 |
500 | kr.0.10790 | kr.53.95 |
1.000 | kr.0.09510 | kr.95.10 |
2.500 | kr.0.08166 | kr.204.15 |
5.000 | kr.0.07360 | kr.368.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.06697 | kr.669.70 |
20.000 | kr.0.06600 | kr.1,320.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |