0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)

CC0402MRX5R6BB106

DigiKey Part Number
13-CC0402MRX5R6BB106TR-ND - Tape & Reel (TR)
13-CC0402MRX5R6BB106CT-ND - Cut Tape (CT)
13-CC0402MRX5R6BB106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402MRX5R6BB106
Description
CAP CER 10UF 10V X5R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402MRX5R6BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.523
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.77400kr.7.74
50kr.0.55420kr.27.71
100kr.0.48640kr.48.64
500kr.0.34278kr.171.39
1.000kr.0.33549kr.335.49
2.500kr.0.30085kr.752.12
5.000kr.0.27864kr.1,393.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25746kr.2,574.60
20.000kr.0.24534kr.4,906.80
30.000kr.0.23781kr.7,134.30
50.000kr.0.22947kr.11,473.50
70.000kr.0.22777kr.15,943.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500