2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402MRX5R4BB225

DigiKey Part Number
311-3478-2-ND - Tape & Reel (TR)
311-3478-1-ND - Cut Tape (CT)
311-3478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402MRX5R4BB225
Description
CAP CER 2.2UF 4V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402MRX5R4BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.394
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.43200kr.4.32
50kr.0.30180kr.15.09
100kr.0.26120kr.26.12
500kr.0.19388kr.96.94
1.000kr.0.16273kr.162.73
2.500kr.0.15129kr.378.23
5.000kr.0.13816kr.690.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10370kr.1,037.00
20.000kr.0.10272kr.2,054.40
30.000kr.0.10222kr.3,066.60
50.000kr.0.10164kr.5,082.00
70.000kr.0.10129kr.7,090.30
100.000kr.0.10095kr.10,095.00
120.000kr.0.10079kr.12,094.80
240.000kr.0.09772kr.23,452.80
250.000kr.0.09748kr.24,370.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250