


CC0402MPX5R5BB225 | |
|---|---|
DigiKey Part Number | 13-CC0402MPX5R5BB225TR-ND - Tape & Reel (TR) 13-CC0402MPX5R5BB225CT-ND - Cut Tape (CT) 13-CC0402MPX5R5BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MPX5R5BB225 |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MPX5R5BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.57000 | kr.5.70 |
| 50 | kr.0.40200 | kr.20.10 |
| 100 | kr.0.35070 | kr.35.07 |
| 500 | kr.0.26432 | kr.132.16 |
| 1.000 | kr.0.23770 | kr.237.70 |
| 2.500 | kr.0.20964 | kr.524.10 |
| 5.000 | kr.0.19277 | kr.963.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.15544 | kr.7,772.00 |
| 100.000 | kr.0.14818 | kr.14,818.00 |
| 150.000 | kr.0.14454 | kr.21,681.00 |
| 250.000 | kr.0.14051 | kr.35,127.50 |
| 350.000 | kr.0.13815 | kr.48,352.50 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

