10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402MPX5R5BB106

DigiKey Part Number
13-CC0402MPX5R5BB106TR-ND - Tape & Reel (TR)
13-CC0402MPX5R5BB106CT-ND - Cut Tape (CT)
13-CC0402MPX5R5BB106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402MPX5R5BB106
Description
CAP CER 10UF 6.3V X5R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402MPX5R5BB106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.76700kr.7.67
50kr.0.54780kr.27.39
100kr.0.48060kr.48.06
500kr.0.36760kr.183.80
1.000kr.0.33260kr.332.60
2.500kr.0.29582kr.739.55
5.000kr.0.27370kr.1,368.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.21730kr.8,692.00
80.000kr.0.20763kr.16,610.40
120.000kr.0.20279kr.24,334.80
200.000kr.0.19742kr.39,484.00
280.000kr.0.19428kr.54,398.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250