


CC0402KRX7R8BB333 | |
|---|---|
DigiKey Part Number | 311-1716-2-ND - Tape & Reel (TR) 311-1716-1-ND - Cut Tape (CT) 311-1716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R8BB333 |
Description | CAP CER 0.033UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R8BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19200 | kr.1.92 |
| 50 | kr.0.12800 | kr.6.40 |
| 100 | kr.0.10940 | kr.10.94 |
| 500 | kr.0.07782 | kr.38.91 |
| 1.000 | kr.0.06810 | kr.68.10 |
| 2.500 | kr.0.05788 | kr.144.70 |
| 5.000 | kr.0.05178 | kr.258.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03492 | kr.349.20 |
| 20.000 | kr.0.03451 | kr.690.20 |
| 30.000 | kr.0.03430 | kr.1,029.00 |
| 50.000 | kr.0.03406 | kr.1,703.00 |
| 70.000 | kr.0.03391 | kr.2,373.70 |
| 100.000 | kr.0.03377 | kr.3,377.00 |
| 120.000 | kr.0.03370 | kr.4,044.00 |
| 240.000 | kr.0.03301 | kr.7,922.40 |
| 250.000 | kr.0.03290 | kr.8,225.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

