0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R7BB682

DigiKey Part Number
311-3806-2-ND - Tape & Reel (TR)
311-3806-1-ND - Cut Tape (CT)
311-3806-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R7BB682
Description
CAP CER 6800PF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R7BB682 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.728
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16000kr.1.60
50kr.0.10620kr.5.31
100kr.0.09020kr.9.02
500kr.0.06336kr.31.68
1.000kr.0.05523kr.55.23
2.500kr.0.04667kr.116.68
5.000kr.0.04155kr.207.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03734kr.373.40
20.000kr.0.03388kr.677.60
30.000kr.0.03215kr.964.50
50.000kr.0.03024kr.1,512.00
70.000kr.0.02912kr.2,038.40
100.000kr.0.02804kr.2,804.00
120.000kr.0.02753kr.3,303.60
240.000kr.0.02582kr.6,196.80
250.000kr.0.02573kr.6,432.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000