


CC0402KRX7R7BB273 | |
|---|---|
DigiKey Part Number | 311-3802-2-ND - Tape & Reel (TR) 311-3802-1-ND - Cut Tape (CT) 311-3802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R7BB273 |
Description | CAP CER 0.027UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R7BB273 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21800 | kr.2.18 |
| 50 | kr.0.14720 | kr.7.36 |
| 100 | kr.0.12610 | kr.12.61 |
| 500 | kr.0.08998 | kr.44.99 |
| 1.000 | kr.0.07904 | kr.79.04 |
| 2.500 | kr.0.06748 | kr.168.70 |
| 5.000 | kr.0.06057 | kr.302.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05488 | kr.548.80 |
| 20.000 | kr.0.05021 | kr.1,004.20 |
| 30.000 | kr.0.04787 | kr.1,436.10 |
| 50.000 | kr.0.04529 | kr.2,264.50 |
| 70.000 | kr.0.04377 | kr.3,063.90 |
| 100.000 | kr.0.04232 | kr.4,232.00 |
| 120.000 | kr.0.04163 | kr.4,995.60 |
| 240.000 | kr.0.03931 | kr.9,434.40 |
| 250.000 | kr.0.03919 | kr.9,797.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

