CCSeries-01005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCSeries-01005
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX6S5BB474

DigiKey Part Number
13-CC0402KRX6S5BB474TR-ND - Tape & Reel (TR)
13-CC0402KRX6S5BB474CT-ND - Cut Tape (CT)
13-CC0402KRX6S5BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX6S5BB474
Description
CAP CER 0.47UF 6.3V X6S 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.72300kr.7.23
50kr.0.51720kr.25.86
100kr.0.45310kr.45.31
500kr.0.32294kr.161.47
1.000kr.0.31302kr.313.02
2.500kr.0.27822kr.695.55
5.000kr.0.25729kr.1,286.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.22397kr.2,239.70
20.000kr.0.22218kr.4,443.60
30.000kr.0.21882kr.6,564.60
50.000kr.0.21095kr.10,547.50
70.000kr.0.20636kr.14,445.20
100.000kr.0.20353kr.20,353.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000