1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX5R8BB105

DigiKey Part Number
311-1698-2-ND - Tape & Reel (TR)
311-1698-1-ND - Cut Tape (CT)
311-1698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX5R8BB105
Description
CAP CER 1UF 25V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX5R8BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76.650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.98300kr.9.83
50kr.0.70760kr.35.38
100kr.0.62390kr.62.39
500kr.0.48324kr.241.62
1.000kr.0.43993kr.439.93
2.500kr.0.39430kr.985.75
5.000kr.0.36681kr.1,834.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.32780kr.3,278.00
20.000kr.0.31008kr.6,201.60
30.000kr.0.30121kr.9,036.30
50.000kr.0.29137kr.14,568.50
70.000kr.0.28562kr.19,993.40
100.000kr.0.28008kr.28,008.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750