


CC0402KRX5R8BB104 | |
|---|---|
DigiKey Part Number | 311-1697-2-ND - Tape & Reel (TR) 311-1697-1-ND - Cut Tape (CT) 311-1697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R8BB104 |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R8BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20200 | kr.2.02 |
| 50 | kr.0.13780 | kr.6.89 |
| 100 | kr.0.11760 | kr.11.76 |
| 500 | kr.0.08380 | kr.41.90 |
| 1.000 | kr.0.07350 | kr.73.50 |
| 2.500 | kr.0.06267 | kr.156.68 |
| 5.000 | kr.0.05616 | kr.280.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05081 | kr.508.10 |
| 20.000 | kr.0.04643 | kr.928.60 |
| 30.000 | kr.0.04423 | kr.1,326.90 |
| 50.000 | kr.0.04180 | kr.2,090.00 |
| 70.000 | kr.0.04038 | kr.2,826.60 |
| 100.000 | kr.0.03901 | kr.3,901.00 |
| 120.000 | kr.0.03837 | kr.4,604.40 |
| 240.000 | kr.0.03619 | kr.8,685.60 |
| 250.000 | kr.0.03607 | kr.9,017.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


