


CC0402KRX5R7BB223 | |
|---|---|
DigiKey Part Number | 311-1692-2-ND - Tape & Reel (TR) 311-1692-1-ND - Cut Tape (CT) 311-1692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R7BB223 |
Description | CAP CER 0.022UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R7BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 50 | kr.0.18640 | kr.9.32 |
| 100 | kr.0.15980 | kr.15.98 |
| 500 | kr.0.11526 | kr.57.63 |
| 1.000 | kr.0.10169 | kr.101.69 |
| 2.500 | kr.0.08736 | kr.218.40 |
| 5.000 | kr.0.07879 | kr.393.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06833 | kr.683.30 |
| 20.000 | kr.0.06281 | kr.1,256.20 |
| 30.000 | kr.0.06005 | kr.1,801.50 |
| 50.000 | kr.0.05699 | kr.2,849.50 |
| 70.000 | kr.0.05520 | kr.3,864.00 |
| 100.000 | kr.0.05348 | kr.5,348.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

