


CC0402KRX5R7BB105 | |
|---|---|
DigiKey Part Number | 311-1691-2-ND - Tape & Reel (TR) 311-1691-1-ND - Cut Tape (CT) 311-1691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R7BB105 |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.82600 | kr.8.26 |
| 50 | kr.0.59260 | kr.29.63 |
| 100 | kr.0.52030 | kr.52.03 |
| 500 | kr.0.40038 | kr.200.19 |
| 1.000 | kr.0.36326 | kr.363.26 |
| 2.500 | kr.0.32425 | kr.810.62 |
| 5.000 | kr.0.30075 | kr.1,503.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28141 | kr.2,814.10 |
| 20.000 | kr.0.26550 | kr.5,310.00 |
| 30.000 | kr.0.25754 | kr.7,726.20 |
| 50.000 | kr.0.24871 | kr.12,435.50 |
| 70.000 | kr.0.24355 | kr.17,048.50 |
| 100.000 | kr.0.23858 | kr.23,858.00 |
| 120.000 | kr.0.23623 | kr.28,347.60 |
| 240.000 | kr.0.22831 | kr.54,794.40 |
| 250.000 | kr.0.22788 | kr.56,970.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

