


CC0402KRX5R6BB824 | |
|---|---|
DigiKey Part Number | 311-3789-2-ND - Tape & Reel (TR) 311-3789-1-ND - Cut Tape (CT) 311-3789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R6BB824 |
Description | CAP CER 0.82UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R6BB824 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.40600 | kr.4.06 |
| 50 | kr.0.28280 | kr.14.14 |
| 100 | kr.0.24410 | kr.24.41 |
| 500 | kr.0.18018 | kr.90.09 |
| 1.000 | kr.0.16053 | kr.160.53 |
| 2.500 | kr.0.13984 | kr.349.60 |
| 5.000 | kr.0.12738 | kr.636.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11158 | kr.1,115.80 |
| 20.000 | kr.0.10357 | kr.2,071.40 |
| 30.000 | kr.0.09956 | kr.2,986.80 |
| 50.000 | kr.0.09512 | kr.4,756.00 |
| 70.000 | kr.0.09252 | kr.6,476.40 |
| 100.000 | kr.0.09002 | kr.9,002.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

