0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)

CC0402KRX5R6BB684

DigiKey Part Number
311-3787-2-ND - Tape & Reel (TR)
311-3787-1-ND - Cut Tape (CT)
311-3787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX5R6BB684
Description
CAP CER 0.68UF 10V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX5R6BB684 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.495
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39700kr.3.97
50kr.0.27520kr.13.76
100kr.0.23740kr.23.74
500kr.0.18330kr.91.65
1.000kr.0.15642kr.156.42
2.500kr.0.14116kr.352.90
5.000kr.0.13070kr.653.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11428kr.1,142.80
20.000kr.0.10868kr.2,173.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500