0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX5R6BB104

DigiKey Part Number
311-1336-2-ND - Tape & Reel (TR)
311-1336-1-ND - Cut Tape (CT)
311-1336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX5R6BB104
Description
CAP CER 0.1UF 10V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX5R6BB104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402JRX5R6BB104YAGEO1.69113-CC0402JRX5R6BB104CT-NDkr.0.63000Upgrade
CC0402JRX7R6BB104YAGEO95311-3757-1-NDkr.0.63000Upgrade
CC0402JRX7R7BB104YAGEO531.671311-1676-1-NDkr.0.63000Upgrade
CC0402KPX7R7BB104YAGEO208311-3559-1-NDkr.0.63000Upgrade
CC0402KRX5R7BB104YAGEO1.567.163311-1347-1-NDkr.0.63000Upgrade
In-Stock: 1.581.302
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
50kr.0.11160kr.5.58
100kr.0.09510kr.9.51
500kr.0.06682kr.33.41
1.000kr.0.05820kr.58.20
2.500kr.0.04920kr.123.00
5.000kr.0.04381kr.219.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03750kr.375.00
20.000kr.0.03404kr.680.80
30.000kr.0.03231kr.969.30
50.000kr.0.03039kr.1,519.50
70.000kr.0.02927kr.2,048.90
100.000kr.0.02819kr.2,819.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750