


| CC0402KPX7R9BB332 | |
|---|---|
| DigiKey Part Number | 13-CC0402KPX7R9BB332TR-ND - Tape & Reel (TR) 13-CC0402KPX7R9BB332CT-ND - Cut Tape (CT) 13-CC0402KPX7R9BB332DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0402KPX7R9BB332 | 
| Description | CAP CER 3300PF 50V X7R 0402 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0402KPX7R9BB332 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.13400 | kr.1.34 | 
| 50 | kr.0.08840 | kr.4.42 | 
| 100 | kr.0.07490 | kr.7.49 | 
| 500 | kr.0.05248 | kr.26.24 | 
| 1.000 | kr.0.04550 | kr.45.50 | 
| 2.500 | kr.0.03825 | kr.95.62 | 
| 5.000 | kr.0.03389 | kr.169.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50.000 | kr.0.02430 | kr.1,215.00 | 
| 100.000 | kr.0.02418 | kr.2,418.00 | 
| 150.000 | kr.0.01988 | kr.2,982.00 | 
| 250.000 | kr.0.01930 | kr.4,825.00 | 
| 600.000 | kr.0.01903 | kr.11,418.00 | 
| 1.200.000 | kr.0.01810 | kr.21,720.00 | 
| 1.250.000 | kr.0.01805 | kr.22,562.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark