


CC0402KPX7R9BB331 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R9BB331TR-ND - Tape & Reel (TR) 13-CC0402KPX7R9BB331CT-ND - Cut Tape (CT) 13-CC0402KPX7R9BB331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R9BB331 |
Description | CAP CER 330PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R9BB331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 50 | kr.0.10400 | kr.5.20 |
| 100 | kr.0.08880 | kr.8.88 |
| 500 | kr.0.06214 | kr.31.07 |
| 1.000 | kr.0.05408 | kr.54.08 |
| 2.500 | kr.0.04562 | kr.114.05 |
| 5.000 | kr.0.04055 | kr.202.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02798 | kr.1,399.00 |
| 100.000 | kr.0.02591 | kr.2,591.00 |
| 150.000 | kr.0.02488 | kr.3,732.00 |
| 250.000 | kr.0.02373 | kr.5,932.50 |
| 350.000 | kr.0.02307 | kr.8,074.50 |
| 500.000 | kr.0.02242 | kr.11,210.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

