

CC0402KPX7R9BB222 | |
---|---|
DigiKey Part Number | 13-CC0402KPX7R9BB222TR-ND - Tape & Reel (TR) 13-CC0402KPX7R9BB222CT-ND - Cut Tape (CT) 13-CC0402KPX7R9BB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R9BB222 |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R9BB222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.12800 | kr.1.28 |
50 | kr.0.08200 | kr.4.10 |
100 | kr.0.06980 | kr.6.98 |
500 | kr.0.04838 | kr.24.19 |
1.000 | kr.0.04192 | kr.41.92 |
2.500 | kr.0.03512 | kr.87.80 |
5.000 | kr.0.03107 | kr.155.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
50.000 | kr.0.02397 | kr.1,198.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |