


CC0402KPX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R9BB102TR-ND - Tape & Reel (TR) 13-CC0402KPX7R9BB102CT-ND - Cut Tape (CT) 13-CC0402KPX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R9BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.12300 | kr.1.23 |
| 50 | kr.0.08120 | kr.4.06 |
| 100 | kr.0.06840 | kr.6.84 |
| 500 | kr.0.04760 | kr.23.80 |
| 1.000 | kr.0.04128 | kr.41.28 |
| 2.500 | kr.0.03457 | kr.86.42 |
| 5.000 | kr.0.03055 | kr.152.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02172 | kr.1,086.00 |
| 100.000 | kr.0.02001 | kr.2,001.00 |
| 150.000 | kr.0.01916 | kr.2,874.00 |
| 250.000 | kr.0.01821 | kr.4,552.50 |
| 350.000 | kr.0.01766 | kr.6,181.00 |
| 500.000 | kr.0.01712 | kr.8,560.00 |
| 600.000 | kr.0.01687 | kr.10,122.00 |
| 1.200.000 | kr.0.01602 | kr.19,224.00 |
| 1.250.000 | kr.0.01598 | kr.19,975.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

