


CC0402KPX7R8BB223 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R8BB223TR-ND - Tape & Reel (TR) 13-CC0402KPX7R8BB223CT-ND - Cut Tape (CT) 13-CC0402KPX7R8BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R8BB223 |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R8BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 50 | kr.0.12800 | kr.6.40 |
| 100 | kr.0.10840 | kr.10.84 |
| 500 | kr.0.07696 | kr.38.48 |
| 1.000 | kr.0.06727 | kr.67.27 |
| 2.500 | kr.0.05711 | kr.142.78 |
| 5.000 | kr.0.05102 | kr.255.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03579 | kr.1,789.50 |
| 100.000 | kr.0.03331 | kr.3,331.00 |
| 150.000 | kr.0.03206 | kr.4,809.00 |
| 250.000 | kr.0.03069 | kr.7,672.50 |
| 350.000 | kr.0.02988 | kr.10,458.00 |
| 500.000 | kr.0.02911 | kr.14,555.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

