0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)

CC0402KPX7R8BB104

DigiKey Part Number
13-CC0402KPX7R8BB104TR-ND - Tape & Reel (TR)
13-CC0402KPX7R8BB104CT-ND - Cut Tape (CT)
13-CC0402KPX7R8BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KPX7R8BB104
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KPX7R8BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121.811
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17300kr.1.73
50kr.0.11400kr.5.70
100kr.0.09600kr.9.60
500kr.0.06796kr.33.98
1.000kr.0.05933kr.59.33
2.500kr.0.05023kr.125.57
5.000kr.0.04477kr.223.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03615kr.1,807.50
100.000kr.0.03077kr.3,077.00
150.000kr.0.02615kr.3,922.50
250.000kr.0.02499kr.6,247.50
350.000kr.0.02493kr.8,725.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000