0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KPX7R8BB103

DigiKey Part Number
13-CC0402KPX7R8BB103TR-ND - Tape & Reel (TR)
13-CC0402KPX7R8BB103CT-ND - Cut Tape (CT)
13-CC0402KPX7R8BB103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KPX7R8BB103
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KPX7R8BB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80.812
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12200kr.1.22
50kr.0.07800kr.3.90
100kr.0.06590kr.6.59
500kr.0.04544kr.22.72
1.000kr.0.03936kr.39.36
2.500kr.0.03295kr.82.38
5.000kr.0.02909kr.145.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02063kr.1,031.50
100.000kr.0.01899kr.1,899.00
150.000kr.0.01817kr.2,725.50
250.000kr.0.01726kr.4,315.00
350.000kr.0.01672kr.5,852.00
500.000kr.0.01621kr.8,105.00
600.000kr.0.01597kr.9,582.00
1.200.000kr.0.01516kr.18,192.00
1.250.000kr.0.01511kr.18,887.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000