0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KPX7R6BB333

DigiKey Part Number
13-CC0402KPX7R6BB333TR-ND - Tape & Reel (TR)
13-CC0402KPX7R6BB333CT-ND - Cut Tape (CT)
13-CC0402KPX7R6BB333DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KPX7R6BB333
Description
CAP CER 0.033UF 10V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KPX7R6BB333 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89.375
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13320kr.6.66
100kr.0.11410kr.11.41
500kr.0.08090kr.40.45
1.000kr.0.07082kr.70.82
2.500kr.0.06020kr.150.50
5.000kr.0.05385kr.269.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03792kr.1,896.00
100.000kr.0.03533kr.3,533.00
150.000kr.0.03403kr.5,104.50
250.000kr.0.03259kr.8,147.50
350.000kr.0.03175kr.11,112.50
500.000kr.0.03094kr.15,470.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750