


CC0402KPX5R8BB105 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX5R8BB105TR-ND - Tape & Reel (TR) 13-CC0402KPX5R8BB105CT-ND - Cut Tape (CT) 13-CC0402KPX5R8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX5R8BB105 |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX5R8BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.98300 | kr.9.83 |
| 50 | kr.0.70760 | kr.35.38 |
| 100 | kr.0.62390 | kr.62.39 |
| 500 | kr.0.48324 | kr.241.62 |
| 1.000 | kr.0.43993 | kr.439.93 |
| 2.500 | kr.0.39430 | kr.985.75 |
| 5.000 | kr.0.36681 | kr.1,834.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.30594 | kr.15,297.00 |
| 100.000 | kr.0.29409 | kr.29,409.00 |
| 150.000 | kr.0.28815 | kr.43,222.50 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

