
CC0402KPNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-CC0402KPNPO9BN101TR-ND - Tape & Reel (TR) 13-CC0402KPNPO9BN101CT-ND - Cut Tape (CT) 13-CC0402KPNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPNPO9BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 50 | kr.0.09980 | kr.4.99 |
| 100 | kr.0.08510 | kr.8.51 |
| 500 | kr.0.05978 | kr.29.89 |
| 1.000 | kr.0.05197 | kr.51.97 |
| 2.500 | kr.0.04385 | kr.109.62 |
| 5.000 | kr.0.03899 | kr.194.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02824 | kr.1,412.00 |
| 100.000 | kr.0.02616 | kr.2,616.00 |
| 150.000 | kr.0.02511 | kr.3,766.50 |
| 250.000 | kr.0.02396 | kr.5,990.00 |
| 350.000 | kr.0.02328 | kr.8,148.00 |
| 500.000 | kr.0.02264 | kr.11,320.00 |
| 600.000 | kr.0.02233 | kr.13,398.00 |
| 1.200.000 | kr.0.02129 | kr.25,548.00 |
| 1.250.000 | kr.0.02124 | kr.26,550.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

