

CC0402JRX7R9BB102 | |
---|---|
DigiKey Part Number | 311-1351-2-ND - Tape & Reel (TR) 311-1351-1-ND - Cut Tape (CT) 311-1351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.14700 | kr.1.47 |
50 | kr.0.09980 | kr.4.99 |
100 | kr.0.08450 | kr.8.45 |
500 | kr.0.05914 | kr.29.57 |
1.000 | kr.0.05146 | kr.51.46 |
2.500 | kr.0.04339 | kr.108.47 |
5.000 | kr.0.03855 | kr.192.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.02805 | kr.280.50 |
20.000 | kr.0.02771 | kr.554.20 |
30.000 | kr.0.02753 | kr.825.90 |
50.000 | kr.0.02733 | kr.1,366.50 |
70.000 | kr.0.02685 | kr.1,879.50 |
100.000 | kr.0.02584 | kr.2,584.00 |
120.000 | kr.0.02536 | kr.3,043.20 |
240.000 | kr.0.02441 | kr.5,858.40 |
250.000 | kr.0.02366 | kr.5,915.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |