0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)

CC0402JRX7R7BB103

DigiKey Part Number
311-3577-2-ND - Tape & Reel (TR)
311-3577-1-ND - Cut Tape (CT)
311-3577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRX7R7BB103
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRX7R7BB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.431
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19200kr.1.92
50kr.0.12680kr.6.34
100kr.0.10820kr.10.82
500kr.0.07668kr.38.34
1.000kr.0.06707kr.67.07
2.500kr.0.05698kr.142.45
5.000kr.0.05096kr.254.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04600kr.460.00
20.000kr.0.04193kr.838.60
30.000kr.0.03989kr.1,196.70
50.000kr.0.03764kr.1,882.00
70.000kr.0.03632kr.2,542.40
100.000kr.0.03505kr.3,505.00
120.000kr.0.03445kr.4,134.00
240.000kr.0.03243kr.7,783.20
250.000kr.0.03232kr.8,080.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000