
CC0402JRNPO9BN821 | |
|---|---|
DigiKey Part Number | 13-CC0402JRNPO9BN821TR-ND - Tape & Reel (TR) 13-CC0402JRNPO9BN821CT-ND - Cut Tape (CT) 13-CC0402JRNPO9BN821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN821 |
Description | CAP CER 820PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28200 | kr.2.82 |
| 50 | kr.0.19320 | kr.9.66 |
| 100 | kr.0.16640 | kr.16.64 |
| 500 | kr.0.12070 | kr.60.35 |
| 1.000 | kr.0.10662 | kr.106.62 |
| 2.500 | kr.0.09188 | kr.229.70 |
| 5.000 | kr.0.08302 | kr.415.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06902 | kr.690.20 |
| 20.000 | kr.0.06832 | kr.1,366.40 |
| 30.000 | kr.0.06676 | kr.2,002.80 |
| 50.000 | kr.0.06344 | kr.3,172.00 |
| 70.000 | kr.0.06150 | kr.4,305.00 |
| 100.000 | kr.0.06105 | kr.6,105.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

