
CC0402JRNPO9BN681 | |
|---|---|
DigiKey Part Number | 311-1675-2-ND - Tape & Reel (TR) 311-1675-1-ND - Cut Tape (CT) 311-1675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN681 |
Description | CAP CER 680PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31600 | kr.3.16 |
| 50 | kr.0.21740 | kr.10.87 |
| 100 | kr.0.18710 | kr.18.71 |
| 500 | kr.0.13664 | kr.68.32 |
| 1.000 | kr.0.12109 | kr.121.09 |
| 2.500 | kr.0.10476 | kr.261.90 |
| 5.000 | kr.0.09495 | kr.474.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08689 | kr.868.90 |
| 20.000 | kr.0.08027 | kr.1,605.40 |
| 30.000 | kr.0.07695 | kr.2,308.50 |
| 50.000 | kr.0.07328 | kr.3,664.00 |
| 70.000 | kr.0.07114 | kr.4,979.80 |
| 100.000 | kr.0.06907 | kr.6,907.00 |
| 120.000 | kr.0.06809 | kr.8,170.80 |
| 240.000 | kr.0.06480 | kr.15,552.00 |
| 250.000 | kr.0.06462 | kr.16,155.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

