
CC0402JRNPO9BN620 | |
|---|---|
DigiKey Part Number | 311-1674-2-ND - Tape & Reel (TR) 311-1674-1-ND - Cut Tape (CT) 311-1674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN620 |
Description | CAP CER 62PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN620 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A620FAT2A | KYOCERA AVX | 11.100 | 478-10110-1-ND | kr.3.42000 | Upgrade |
| GRM1555C1H620JA01D | Murata Electronics | 53.214 | 490-5947-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.12050 | kr.12.05 |
| 500 | kr.0.08560 | kr.42.80 |
| 1.000 | kr.0.07500 | kr.75.00 |
| 2.500 | kr.0.06388 | kr.159.70 |
| 5.000 | kr.0.05721 | kr.286.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04927 | kr.492.70 |
| 20.000 | kr.0.04498 | kr.899.60 |
| 30.000 | kr.0.04284 | kr.1,285.20 |
| 50.000 | kr.0.04046 | kr.2,023.00 |
| 70.000 | kr.0.03907 | kr.2,734.90 |
| 100.000 | kr.0.03774 | kr.3,774.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

