56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO9BN560

DigiKey Part Number
311-1022-2-ND - Tape & Reel (TR)
311-1022-1-ND - Cut Tape (CT)
311-1022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO9BN560
Description
CAP CER 56PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO9BN560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 573.214
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
50kr.0.08620kr.4.31
100kr.0.07350kr.7.35
500kr.0.05098kr.25.49
1.000kr.0.04419kr.44.19
2.500kr.0.03705kr.92.62
5.000kr.0.03279kr.163.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02789kr.278.90
20.000kr.0.02515kr.503.00
30.000kr.0.02378kr.713.40
50.000kr.0.02227kr.1,113.50
70.000kr.0.02138kr.1,496.60
100.000kr.0.02053kr.2,053.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750