20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO9BN200

DigiKey Part Number
311-1417-2-ND - Tape & Reel (TR)
311-1417-1-ND - Cut Tape (CT)
311-1417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO9BN200
Description
CAP CER 20PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO9BN200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402FRNPO9BN200YAGEO41.28413-CC0402FRNPO9BN200CT-NDkr.0.70000Upgrade
CC0402GRNPO9BN200YAGEO39.148311-1651-1-NDkr.0.63000Upgrade
AC0402JRNPO9BN200YAGEO7.41613-AC0402JRNPO9BN200CT-NDkr.0.63000Parametric Equivalent
CQ0402JRNPO9BN200YAGEO27.18513-CQ0402JRNPO9BN200CT-NDkr.0.89000Parametric Equivalent
GRM1555C1H200JA01DMurata Electronics90.940490-5930-1-NDkr.0.63000Direct
In-Stock: 4.485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
50kr.0.11800kr.5.90
100kr.0.10080kr.10.08
500kr.0.07114kr.35.57
1.000kr.0.06207kr.62.07
2.500kr.0.05254kr.131.35
5.000kr.0.04687kr.234.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04219kr.421.90
20.000kr.0.03835kr.767.00
30.000kr.0.03643kr.1,092.90
50.000kr.0.03430kr.1,715.00
70.000kr.0.03306kr.2,314.20
100.000kr.0.03187kr.3,187.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750