


CC0402JRNPO9BN180 | |
|---|---|
DigiKey Part Number | 311-1415-2-ND - Tape & Reel (TR) 311-1415-1-ND - Cut Tape (CT) 311-1415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN180 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 50 | kr.0.09260 | kr.4.63 |
| 100 | kr.0.07800 | kr.7.80 |
| 500 | kr.0.05452 | kr.27.26 |
| 1.000 | kr.0.04736 | kr.47.36 |
| 2.500 | kr.0.03979 | kr.99.47 |
| 5.000 | kr.0.03526 | kr.176.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03005 | kr.300.50 |
| 20.000 | kr.0.02714 | kr.542.80 |
| 30.000 | kr.0.02569 | kr.770.70 |
| 50.000 | kr.0.02408 | kr.1,204.00 |
| 70.000 | kr.0.02314 | kr.1,619.80 |
| 100.000 | kr.0.02224 | kr.2,224.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


