
CC0402JRNPO9BN102 | |
|---|---|
DigiKey Part Number | 311-1661-2-ND - Tape & Reel (TR) 311-1661-1-ND - Cut Tape (CT) 311-1661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38000 | kr.3.80 |
| 50 | kr.0.26240 | kr.13.12 |
| 100 | kr.0.22630 | kr.22.63 |
| 500 | kr.0.16648 | kr.83.24 |
| 1.000 | kr.0.14804 | kr.148.04 |
| 2.500 | kr.0.12862 | kr.321.55 |
| 5.000 | kr.0.11697 | kr.584.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10228 | kr.1,022.80 |
| 20.000 | kr.0.09478 | kr.1,895.60 |
| 30.000 | kr.0.09103 | kr.2,730.90 |
| 50.000 | kr.0.08687 | kr.4,343.50 |
| 70.000 | kr.0.08444 | kr.5,910.80 |
| 100.000 | kr.0.08210 | kr.8,210.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

