
CC0402JRNPO7BN221 | |
|---|---|
DigiKey Part Number | 13-CC0402JRNPO7BN221TR-ND - Tape & Reel (TR) 13-CC0402JRNPO7BN221CT-ND - Cut Tape (CT) 13-CC0402JRNPO7BN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO7BN221 |
Description | CAP CER 220PF 16V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO7BN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22200 | kr.2.22 |
| 50 | kr.0.14960 | kr.7.48 |
| 100 | kr.0.12740 | kr.12.74 |
| 500 | kr.0.09092 | kr.45.46 |
| 1.000 | kr.0.07982 | kr.79.82 |
| 2.500 | kr.0.06812 | kr.170.30 |
| 5.000 | kr.0.06108 | kr.305.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05268 | kr.526.80 |
| 20.000 | kr.0.04816 | kr.963.20 |
| 30.000 | kr.0.04590 | kr.1,377.00 |
| 50.000 | kr.0.04340 | kr.2,170.00 |
| 70.000 | kr.0.04194 | kr.2,935.80 |
| 100.000 | kr.0.04053 | kr.4,053.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

